Siemens SIRIUS Contactor, 110 - 230 V AC Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-674
- Mfr. Part No.:
- 3RF2320-3AA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$350.97
(exc. GST)
$386.07
(inc. GST)
- RS Stock No.:
- 157-674
- Mfr. Part No.:
- 3RF2320-3AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an advanced solution for efficient control in industrial applications. Featuring a single phase design, it provides reliable switching capabilities while ensuring minimal power loss in demanding environments. This product combines robust technical specifications with a user friendly installation process, making it ideal for various operational needs.
Zero point switching for enhanced efficiency
Compatible with AC and control supply voltages
High ambient temperature resilience
Comprehensive range of accessories
Robust protection class
Complies with international EMC standards
Compatible with AC and control supply voltages
High ambient temperature resilience
Comprehensive range of accessories
Robust protection class
Complies with international EMC standards
Related links
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 460 V

