Siemens SIRIUS Contactor, 110 → 230 V AC Coil, 1-Pole, 20 A, 1NO, 460 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-680
Mfr. Part No.:
3RF2320-1DA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 230 V AC

Number of Poles

1

Contact Voltage Rating

460 V

Contact Current Rating

20 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient, reliable operation in demanding industrial environments. Featuring a single phase design, it supports voltages ranging from 48 to 460 V AC, making it versatile for various applications. Its short circuit proof design, complemented by a miniature circuit breaker, ensures enhanced safety and protection for your systems.

Handles a wide voltage range
Optimal for heating and control applications
User friendly installation and connection
Minimal power loss
Vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy