Siemens SIRIUS Contactor, 110 - 230 V AC Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-469
- Mfr. Part No.:
- 3RF2320-2AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$515.40
(exc. GST)
$566.94
(inc. GST)
- RS Stock No.:
- 157-469
- Mfr. Part No.:
- 3RF2320-2AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor redefines reliability and efficiency in industrial applications. Designed for single phase control, it expertly manages operational currents while ensuring robust performance across a wide voltage range. With durable construction and a focus on high quality engineering, this contactor provides excellent resistance to environmental factors such as shock and vibration.
Efficient zero point switching
Withstands harsh conditions
Compact design
Wide range of operating voltages
High frequency operation
Surge current resistance
Easy wiring with spring loaded terminals
Withstands harsh conditions
Compact design
Wide range of operating voltages
High frequency operation
Surge current resistance
Easy wiring with spring loaded terminals
Related links
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 460 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 460 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V

