Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-170
- Mfr. Part No.:
- 3RA2317-8XE30-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-170
- Mfr. Part No.:
- 3RA2317-8XE30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | SIRIUS | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL, ABS, CE, CSA, DNV, EAC, IEC 60529 | |
| Length | 68mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series SIRIUS | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL, ABS, CE, CSA, DNV, EAC, IEC 60529 | ||
Length 68mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient and reliable control of AC motors. With a robust three pole design, it caters to high operational demands in various industrial applications. It expertly manages both 12 A of operational current and handles motor ratings up to 5.5 kW at 400 V, ensuring optimal performance.
Electrical and mechanical interlocks for safety
Variable installation with screw terminals
Mechanical service life of 10 million cycles
Operates in high humidity and temperature extremes
Meets international safety standards
Compatible with various auxiliary switch blocks
Easy screw and snap on mounting
Related links
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 3 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
