Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 8.9 A, 7.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-175
- Mfr. Part No.:
- 3RA2318-8XE30-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-175
- Mfr. Part No.:
- 3RA2318-8XE30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | SIRIUS | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60529, ABS, CE, CSA, DNV, EAC, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series SIRIUS | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Depth 73mm | ||
Standards/Approvals IEC 60529, ABS, CE, CSA, DNV, EAC, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is expertly designed for seamless control in industrial applications. With robust performance ratings, it operates flawlessly at 16 A and supports up to 7.5 kW at 400 V, making it ideal for AC-3 and AC-3e operations. The product boasts a long mechanical service life, minimising maintenance needs while enhancing operational efficiency.
Efficient reversing operations
Compact dimensions for versatile installation
Secure screw type terminals
IP20 protection for electrical safety
Auxiliary switches for enhanced functionality
High contact reliability
Environmentally compliant design
Easy integration with control systems
Related links
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 3 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc, 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
