Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 500 A, 250 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-622
- Mfr. Part No.:
- 3RT1076-6NB36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,470.42
(exc. GST)
$7,117.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,470.42 |
*price indicative
- RS Stock No.:
- 155-622
- Mfr. Part No.:
- 3RT1076-6NB36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Series | 3RT1 | |
| Power Rating | 250kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 160A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 27.3V | |
| Maximum Operating Temperature | 60°C | |
| Length | 214mm | |
| Width | 160mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL | |
| Depth | 225mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Series 3RT1 | ||
Power Rating 250kW | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 160A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 27.3V | ||
Maximum Operating Temperature 60°C | ||
Length 214mm | ||
Width 160mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL | ||
Depth 225mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Related links
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 200 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 27.3V 1kV












