Siemens 3TH4 Contactor Relay, 24V dc Coil, 8-Pole, 6 A 888V, 4 NO/4 NC, 888V
- RS Stock No.:
- 213-0611
- Mfr. Part No.:
- 3TH4244-0LB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,368.25
(exc. GST)
$1,505.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,368.25 |
*price indicative
- RS Stock No.:
- 213-0611
- Mfr. Part No.:
- 3TH4244-0LB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 888V | |
| Contact Current | 6A | |
| Series | 3TH4 | |
| Function | Reversing | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | 888 | |
| Operational Current Ie | 888A | |
| Minimum Operating Temperature | 888°C | |
| Control Circuit Voltage Uc | 888V | |
| Maximum Operating Temperature | 888°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 888V | ||
Contact Current 6A | ||
Series 3TH4 | ||
Function Reversing | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type 888 | ||
Operational Current Ie 888A | ||
Minimum Operating Temperature 888°C | ||
Control Circuit Voltage Uc 888V | ||
Maximum Operating Temperature 888°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit in railway applications. It has operating voltage of 24 V DC. The design of surge suppressor is with varistor. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Protection class IP is IP20
Ambient operating temperature is -25 to +55 °C
RS Better World
- RS Stock No. 0154862
- Mfr. Part No. 3RT1055-2AD36
Each
$1,883.85
- RS Stock No. 2531971
- Mfr. Part No. 1SBL277001R1411
Each
$520.46
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
RS Better World
- RS Stock No. 6089453
- Mfr. Part No. LC1D12ED
Each
$179.84
Related links
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V












