Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 300 A, 160 kW 27.3V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,981.12

(exc. GST)

$4,379.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,981.12

*price indicative

RS Stock No.:
159-851
Mfr. Part No.:
3RT1066-2NB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Operational Current Ie

300A

Control Circuit Voltage Uc

27.3V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

202mm

Standards/Approvals

No

Length

210mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance applications, adeptly handling loads of up to 300 A and 160 kW at 400 V. Designed with a robust three-pole configuration, it operates efficiently across diverse environments, from -25 °C to +60 °C. Incorporating advanced communication options and a spring-loaded terminal system, this contactor promises durability and reliability.

Spring-loaded terminals provide secure electrical connections

High shock resistance to accommodate rigorous working conditions

Designed for high operational safety and efficiency in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy