Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 115 A, 55 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-088
- Mfr. Part No.:
- 3RT1054-6NB36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,545.82
(exc. GST)
$1,700.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,545.82 |
*price indicative
- RS Stock No.:
- 154-088
- Mfr. Part No.:
- 3RT1054-6NB36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 27.3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Length | 172mm | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 27.3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Length 172mm | ||
Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for durable and efficient operation in demanding environments. It manages currents up to 160 A and voltages up to 1000 V, supporting both AC and DC circuits. Its robust construction ensures reliability over numerous switching cycles, while efficient energy management and strict safety compliance make it ideal for industrial settings. The compact design facilitates easy installation and maintenance, making it a preferred choice for automation professionals.
Wide temperature range
Long service life
Insulation and surge protection
Integrated communication
Compact design
Efficient power management
High current ratings
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 24V 1kV
