Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 265 A, 132 kW 27.3V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,959.89

(exc. GST)

$3,255.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,959.89

*price indicative

RS Stock No.:
159-964
Mfr. Part No.:
3RT1065-6NB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Series

3RT1

Power Rating

132kW

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

300A

Control Circuit Voltage Uc

27.3V

Maximum Operating Temperature

60°C

Length

210mm

Depth

202mm

Standards/Approvals

No

Width

145mm

COO (Country of Origin):
DE
The Siemens power contactor redefines reliability in electrical switching applications. Engineered for exceptional performance, it designed to manage heavy-duty loads in various operational settings.

Promotes minimal maintenance with its durable construction

Incorporates auxiliary contacts for enhanced operational flexibility

Allows for easy installation with versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy