Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 400 A, 200 kW 24V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$5,259.93

(exc. GST)

$5,785.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,259.93

*price indicative

RS Stock No.:
155-603
Mfr. Part No.:
3RT1075-6NB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

3RT1

Power Rating

200kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

430A

Maximum Operating Temperature

60°C

Length

214mm

Width

160mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

225mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens premium power contactor designed to deliver exceptional performance and reliability for a wide range of industrial applications. Engineered with cutting-edge technology, it supports operational demands with impressive ratings, ensuring optimal control in powering equipment.

Designed for low device demand rates and ensuring minimal risk of failure

Offers a wide temperature range for reliable performance in various environments

Engineered for ease of connection with diverse conductor cross-sectional options

Fulfils rigorous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy