Siemens 3RT Contactor, 24V Coil, 3-Pole, 68 A, 90 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-823
- Mfr. Part No.:
- 3RT1064-6NB36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,802.15
(exc. GST)
$3,082.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,802.15 |
*price indicative
- RS Stock No.:
- 159-823
- Mfr. Part No.:
- 3RT1064-6NB36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Power Rating | 90kW | |
| Series | 3RT | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 27.3V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Width | 145mm | |
| Standards/Approvals | EAC, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL, CCC, CE, IEC 60529 | |
| Depth | 202mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Power Rating 90kW | ||
Series 3RT | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 27.3V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Width 145mm | ||
Standards/Approvals EAC, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL, CCC, CE, IEC 60529 | ||
Depth 202mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 27.3 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 24V 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
