Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 500 A, 250 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-621
- Mfr. Part No.:
- 3RT1076-2NB36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,470.42
(exc. GST)
$7,117.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,470.42 |
*price indicative
- RS Stock No.:
- 155-621
- Mfr. Part No.:
- 3RT1076-2NB36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Series | 3RT1 | |
| Power Rating | 250kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 610A | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Length | 214mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Series 3RT1 | ||
Power Rating 250kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 610A | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
Length 214mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a versatile solution designed for efficient control of electrical circuits. With a robust performance for diverse applications, it supports high operational currents and a wide range of input voltages, ensuring adaptability in various environments.
Integration of auxiliary contacts enhances operational flexibility
State-of-the-art control circuit designs simplify user interaction
Compliant with international safety standards for peace of mind
Compact design facilitates efficient space management
Related links
- Siemens 3RT1 Contactor 3-Pole 132 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT1 Contactor 550 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 127V 1kV
