Siemens 3TC5 Contactor, 100V ac, 120 V ac Coil, 2-Pole, 400 A, 300 kW 120V ac, 4 NO/4 NC, 600V
- RS Stock No.:
- 154-446
- Mfr. Part No.:
- 3TC5614-0BK1
- Brand:
- Siemens
Subtotal (1 unit)*
$13,645.92
(exc. GST)
$15,010.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $13,645.92 |
*price indicative
- RS Stock No.:
- 154-446
- Mfr. Part No.:
- 3TC5614-0BK1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac, 120V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 600V | |
| Contact Current | 400A | |
| Power Rating | 300kW | |
| Series | 3TC5 | |
| Mount Type | Screw | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 400A | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 281mm | |
| Depth | 255mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947-4-1, UKCA, UL | |
| Width | 185mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 100V ac, 120V ac | ||
Number of Poles 2 | ||
Contact Voltage 600V | ||
Contact Current 400A | ||
Power Rating 300kW | ||
Series 3TC5 | ||
Mount Type Screw | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 400A | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 281mm | ||
Depth 255mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947-4-1, UKCA, UL | ||
Width 185mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154443
- Mfr. Part No. 3TC7814-1CM
- RS Stock No. 0156262
- Mfr. Part No. 3TC5617-0BU0
- RS Stock No. 0154500
- Mfr. Part No. 3TC5214-0BP0
- RS Stock No. 0154256
- Mfr. Part No. 3RT2448-1AK60
Related links
- Siemens 3TC4 Contactor 120 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 277 V ac Coil 220 A 4 NO/4 NC, 750V
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 132 V ac Coil 200 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 264 V ac Coil 200 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 165 kW 125V dc 750V
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC












