Siemens 3TC5 Contactor, 240V ac Coil, 2-Pole, 200 A, 2 NO/2 NC
- RS Stock No.:
- 154-499
- Mfr. Part No.:
- 3TC5217-0BU0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,334.03
(exc. GST)
$4,767.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,334.03 |
*price indicative
- RS Stock No.:
- 154-499
- Mfr. Part No.:
- 3TC5217-0BU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 200A | |
| Series | 3TC5 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Length | 178mm | |
| Depth | 156mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 200A | ||
Series 3TC5 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 100mm | ||
Length 178mm | ||
Depth 156mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for robust performance in various industrial applications, providing reliable switching capabilities. Engineered to accommodate sizes up to 8, this device ensures efficiency and safety with an insulation voltage rated at 1, 000 V and a maximum operational current of 220 A. Ideal for environments with temperature variations, it operates effectively within a range of -25 to +55°C. The contactor combines advanced technology with user-friendly features, such as auxiliary switches for added versatility.
Supports various voltage operations for flexibility
Compact dimensions fit space-constrained installations
Dual current paths enhance circuit performance
Screw-type terminals ensure secure connections
IP20 protection prevents accidental contact
Immediate readiness for critical applications
Related links
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC5 Contactor 132 V ac Coil 200 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 264 V ac Coil 200 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 125V dc 750V
- Siemens 3TC5 Contactor 2-Pole 110 kW 220V dc 1kV
- Siemens 3TC5 Contactor 2-Pole 165 kW 48V dc 750V
