Siemens 3TC5 Contactor, 110V ac, 132 V ac Coil, 2-Pole, 200 A, 165 kW 132V, 2 NO/2 NC, 750V
- RS Stock No.:
- 154-496
- Mfr. Part No.:
- 3TC5217-0BF0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,030.85
(exc. GST)
$5,533.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $5,030.85 |
*price indicative
- RS Stock No.:
- 154-496
- Mfr. Part No.:
- 3TC5217-0BF0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 132V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 200A | |
| Power Rating | 165kW | |
| Series | 3TC5 | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 200A | |
| Control Circuit Voltage Uc | 132V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 240mm | |
| Standards/Approvals | CCC, CE, CSA, IEC 60529, IEC 60947-4-1, UKCA, UL | |
| Width | 135mm | |
| Depth | 204mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 132V ac | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 200A | ||
Power Rating 165kW | ||
Series 3TC5 | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application DC Operation | ||
Operational Current Ie 200A | ||
Control Circuit Voltage Uc 132V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 240mm | ||
Standards/Approvals CCC, CE, CSA, IEC 60529, IEC 60947-4-1, UKCA, UL | ||
Width 135mm | ||
Depth 204mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC5 Contactor 264 V ac Coil 200 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 48V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 125V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 230V dc 750V
- Siemens 3TC4 Contactor 132 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 110V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 60V dc 1kV
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
