Siemens 3TC5 Contactor, 110V dc Coil, 2-Pole, 200 A, 2 NO/2 NC

Subtotal (1 unit)*

$5,901.55

(exc. GST)

$6,491.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,901.55

*price indicative

RS Stock No.:
154-490
Mfr. Part No.:
3TC5217-0AF4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

2

Contact Current

200A

Series

3TC5

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

178mm

Depth

156mm

Width

100mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens premium contactor is designed for reliable operation in demanding electrical environments. Engineered to handle high performance, it features a robust construction that supports versatile applications. With a size rating of 8, it can manage significant electrical loads with ease. The product guarantees optimal insulation and electrical safety, ensuring compliance with international standards. Whether it’s for industrial or commercial use, this contactor excels in functionality, along with high endurance against wear. Its exceptional performance in both DC-3 and DC-5 operation types makes it an ideal choice for a broad range of applications, showing adaptability in various contexts. Designed for user convenience, it is easy to install and maintain, offering the perfect union of quality and efficiency.

High operational reliability across different conditions

Seamless integration into complex systems

Low closing power requirement for efficiency

Compact footprint allows versatile mounting

Extensive operational current capacity for needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy