Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, 3RH, Snap-On, 10 A, 690V, 3RH2911-1FA22-0MA0

Subtotal (1 unit)*

$92.82

(exc. GST)

$102.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.82

*price indicative

RS Stock No.:
203-2173
Mfr. Part No.:
3RH2911-1FA22-0MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

2 NC/2 NO

Series

3RH

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

690V

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Siemens 3RH Series Auxiliary Contact, 2NC + 2NO, 10A Contact Current Rating - 3RH2911-1FA22-0MA0


This auxiliary contact enhances the functionalities of contactors and relay devices, managing multiple current paths and making it suitable for a range of industrial applications.

Features & Benefits


• 4 contacts enhance functional capabilities and flexibility

• Snap-on mounting style facilitates installation and maintenance

• Screw terminal design provides secure and straightforward connections

• Operating temperature range of -25 to 60°C supports diverse applications

• 10A contact current rating caters to various operational needs

• 690V contact voltage rating meets electrical requirements

Applications


• Used with 3RT2 contactors for expanded switching functions

• Integrates with 3RH2 contactor relays in control circuits

• Suitable for automation environments with strict electrical demands

• Employed in industrial sectors needing auxiliary switching

What types of contactors can be integrated with this component?


It is compatible with 3RT2 series contactors for enhanced functionality.

How easy is it to install this contact?


The snap-on mounting style allows for quick and efficient installation.

Can it accommodate different conductor sizes?


Yes, it supports conductor cross-sections from 0.5mm² to 2.5mm².

What is the expected service life of this auxiliary contact?


It has a typical mechanical service life of 10 million operating cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy