Schneider Electric TeSys Control Relay, 440V ac Coil, 5-Pole, 10 A, 70 VA 440V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

$173.13

(exc. GST)

$190.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.13

*price indicative

RS Stock No.:
759-177
Mfr. Part No.:
CAD32AR7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

440V ac

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Series

TeSys

Power Rating

70VA

Function

Control Relay

Mount Type

Rail Mount

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

440V

Contactor Application

Control Circuit

Operational Current Ie

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

93mm

Length

107mm

Width

45mm

Standards/Approvals

UL 60947-5-1

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay offers reliable performance for controlling circuits with its robust design and multiple contact configurations. This device handles various operational voltages and is built for demanding applications.

Operates at a rated voltage of up to 690 V AC for versatile applications

Includes 3 NO + 2 NC contacts, ensuring flexible circuit management

Robust mechanical durability with a lifespan of 30 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy