Siemens 3TC5 Contactor, 230V ac, 277 V ac Coil, 2-Pole, 220 A, 165 kW 277V, 4 NO/4 NC, 750V

Subtotal (1 unit)*

$5,850.92

(exc. GST)

$6,436.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,850.92

*price indicative

RS Stock No.:
154-500
Mfr. Part No.:
3TC5214-0BP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac, 277V ac

Number of Poles

2

Contact Voltage

750V

Contact Current

220A

Series

3TC5

Power Rating

165kW

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

277V

Contactor Application

DC Operation

Minimum Operating Temperature

-25°C

Operational Current Ie

220A

Maximum Operating Temperature

55°C

Width

160mm

Length

240mm

Standards/Approvals

CE, CSA, EAC, IEC 60529, IEC 60947-4-1, UKCA, UL, CCC

Depth

204mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens contactor is expertly engineered for reliability and efficiency in varied industrial applications. With its robust design, this component ensures seamless operation under challenging conditions, making it a trusted choice for professionals. The contactor features a compact size and advanced technical specifications, reinforcing its capability to handle high currents, while maintaining regulatory compliance. Its versatile design accommodates a wide range of power supply configurations, which extends its applicability across multiple sectors. Experience superior operational longevity and enhanced safety standards, making this a vital asset for any electrical system.

Meets high insulation voltage ratings for safety

Operates across temperatures from -25 to +55 °C

Mechanical service life up to 10 million cycles

Advanced short-circuit protection mechanisms

Compatible with various auxiliary switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy