Siemens 3TC5 Contactor, 24V dc Coil, 2-Pole, 200 A, 2 NO/2 NC
- RS Stock No.:
- 154-216
- Mfr. Part No.:
- 3TC5217-0AB4
- Brand:
- Siemens
Subtotal (1 unit)*
$5,901.55
(exc. GST)
$6,491.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,901.55 |
*price indicative
- RS Stock No.:
- 154-216
- Mfr. Part No.:
- 3TC5217-0AB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Current | 200A | |
| Series | 3TC5 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Depth | 156mm | |
| Length | 178mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Current 200A | ||
Series 3TC5 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 100mm | ||
Depth 156mm | ||
Length 178mm | ||
- COO (Country of Origin):
- DE
The Siemens 3TC contactor is engineered for exceptional performance in heavy-duty applications, boasting a robust design that ensures reliability and longevity. With a size 8 rating and 2-pole configuration, it is ideal for controlling high operational currents efficiently. This versatile contactor supports both DC-3 and DC-5 operations, allowing for seamless integration into a variety of industrial settings. Designed with superior insulation voltage capabilities and shock resistance, it guarantees safe operation under demanding conditions. Whether in extreme temperatures or high humidity, this contactor remains resilient, making it a trusted choice for professionals requiring dependability in their electrical systems.
Exceptional shock resistance enhances durability
Versatile design accommodates various industrial applications
Robust insulation safeguards against operational hazards
Compact dimensions facilitate easy integration into existing setups
Related links
- Siemens 3TC5 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 165 kW 125V dc 750V
- Siemens 3TC5 Contactor 2-Pole 110 kW 220V dc 1kV
- Siemens 3TC5 Contactor 2-Pole 165 kW 48V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 230V dc 750V
- Siemens 3TC5 Contactor 2-Pole 165 kW 60V dc 1kV
