Siemens 3TF6 Contactor, 110V ac, 132 V ac Coil, 3-Pole, 630 A, 335 kW 132V, 4 NO/4 NC, 400V

Subtotal (1 unit)*

$39,467.75

(exc. GST)

$43,414.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39,467.75

*price indicative

RS Stock No.:
154-177
Mfr. Part No.:
3TF6944-0CF7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 132V ac

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Power Rating

335kW

Series

3TF6

Mount Type

Vertical

Function

Switching

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Vacuum Contactor

Control Circuit Voltage Uc

132V

Minimum Operating Temperature

-25°C

Operational Current Ie

630A

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, RCM, RoHS, UKCA, UL, CE, cULus

Width

230mm

Length

295mm

Depth

237mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is robustly designed for efficiency, bringing cutting-edge technology to your operations. Ideal for various applications, it supports operational currents of up to 820 A, ensuring dependable performance in high-demand environments. Its advanced features include a durable mechanical service life of up to 5 million operating cycles, making it a reliable choice for businesses aiming for longevity and reduced maintenance. Supporting a wide range of auxiliary connections, this equipment guarantees seamless integration within existing systems while adhering to stringent safety guidelines. The compact yet dynamic design facilitates easy installation and provides excellent thermal management, resulting in maximised operational capability even in challenging conditions.

Optimised for use in ambient temperatures ranging from -25°C to +55°C

Offers exceptional insulation and surge voltage resistance

Equipped with a comprehensive auxiliary circuit to enhance functionality

Designed for flexible mounting options to suit diverse applications

Ensures high contact reliability for improved operational safety

Each
$33,029.13
Each
$43,063.79
Each
$15,905.22
Each
$19,915.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy