Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 160 A, 55 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-091
- Mfr. Part No.:
- 3RT1054-1AU36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,420.73
(exc. GST)
$1,562.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,420.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 154-091
- Mfr. Part No.:
- 3RT1054-1AU36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 172mm | |
| Standards/Approvals | No | |
| Depth | 170mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 172mm | ||
Standards/Approvals No | ||
Depth 170mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154082
- Mfr. Part No. 3RT1054-6NP36
- RS Stock No. 0154080
- Mfr. Part No. 3RT1054-3NP36
- RS Stock No. 0154739
- Mfr. Part No. 3RT1054-2AU36
- RS Stock No. 0154077
- Mfr. Part No. 3RT1054-6SP36-3PA0
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV












