Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 160 A, 55 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,019.01

(exc. GST)

$2,220.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,019.01

*price indicative

RS Stock No.:
154-767
Mfr. Part No.:
3RT1054-1SF36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Control Circuit Voltage Uc

127V

Operational Current Ie

160A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

172mm

Standards/Approvals

No

Width

120mm

Depth

170mm

COO (Country of Origin):
DE
The Siemens Power Contactor is meticulously engineered for exceptional performance in industrial applications. Advanced insulation and surge voltage resistance ensure reliable operation in demanding environments. Its compact size and versatile mounting options facilitate easy integration, while its high mechanical service life and low power loss enhance efficiency and long-term reliability.

Compact and versatile installation

High mechanical endurance

Reliable across a wide temperature range

Advanced insulation for safety

Multiple voltage ratings

Low power loss for efficiency

Auxiliary contacts for added functionality

Shock and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy