Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 265 A, 132 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 213-0745
- Mfr. Part No.:
- 3RT1065-6NP36
- Brand:
- Siemens
Subtotal (1 unit)*
$3,065.19
(exc. GST)
$3,371.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,065.19 |
*price indicative
- RS Stock No.:
- 213-0745
- Mfr. Part No.:
- 3RT1065-6NP36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 132kW | |
| Series | 3RT1 | |
| Mount Type | Screw | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 277V | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 132kW | ||
Series 3RT1 | ||
Mount Type Screw | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 277V | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens 3RT1 power contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input).The 3RT1 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.
The contactor are available in various sizes and in a wide performance range
Pre-installed auxiliary switches reduce the complexity of your design
- RS Stock No. 2164036
- Mfr. Part No. 3RT1076-6NP36
Each
$6,624.99
- RS Stock No. 2104420
- Mfr. Part No. 3RT1055-6SP36-3PA0
Each
$2,341.42
- RS Stock No. 2182895
- Mfr. Part No. 3RT1056-6NP36
Each
$2,153.09
RS Better World
- RS Stock No. 0159968
- Mfr. Part No. 3RT1065-2AU36
Each
$3,776.26
Related links
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 24V 1kV












