Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 150 A, 75 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,292.19

(exc. GST)

$2,521.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,292.19

*price indicative

RS Stock No.:
210-4420
Mfr. Part No.:
3RT1055-6SP36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

277V

Number of Poles

3

Contact Voltage

1kV

Contact Current

150A

Series

3RT1

Power Rating

75kW

Function

Reversing

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

277V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

CCC, CSA, EAC, UL

Depth

170mm

Length

172mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT1 power contactor offer convincing performance and high contact reliability despite their compact design. They can be combined with a variety of other components in the load feeder. The 3RT1 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.e. They have an AC/DC wide voltage range and a PLC control input. The device can be connected in the main circuit by means of rails or box terminals.

The contactor feature a fail safe PLC input to provide a suitable connection to the controller for safety-oriented applications

Pre-installed auxiliary switches reduce the complexity of your design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy