Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 160 A, 55 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,545.82

(exc. GST)

$1,700.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,545.82

*price indicative

RS Stock No.:
154-082
Mfr. Part No.:
3RT1054-6NP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

277V

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

160A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

277V

Maximum Operating Temperature

60°C

Length

172mm

Depth

170mm

Width

120mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Power Contactor excels in demanding industrial settings, handling high currents and voltages with precision and energy efficiency. Its compact design suits various applications, operates across a wide temperature range and high altitudes, and meets rigorous safety standards, making it a reliable choice for optimizing systems.

Electronic drive for efficiency

Comprehensive insulation for safety

Versatile installation in tight spaces

Resilient in extreme temperatures

Long mechanical service life

Flexible auxiliary contacts

Enhanced voltage resistance

Meets compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy