Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 160 A, 55 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-083
- Mfr. Part No.:
- 3RT1054-6PP35
- Brand:
- Siemens
Subtotal (1 unit)*
$2,084.04
(exc. GST)
$2,292.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,084.04 |
*price indicative
- RS Stock No.:
- 154-083
- Mfr. Part No.:
- 3RT1054-6PP35
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Function | Multifunction | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Length | 172mm | |
| Width | 140mm | |
| Standards/Approvals | CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Function Multifunction | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Length 172mm | ||
Width 140mm | ||
Standards/Approvals CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 1 NO/1 NC, 1kV
