Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 185 A, 90 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 218-2895
- Mfr. Part No.:
- 3RT1056-6NP36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,665.42
(exc. GST)
$2,931.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,665.42 |
*price indicative
- RS Stock No.:
- 218-2895
- Mfr. Part No.:
- 3RT1056-6NP36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 185A | |
| Series | 3RT1 | |
| Power Rating | 90kW | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 65A | |
| Control Circuit Voltage Uc | 277V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CCC, CSA, EAC | |
| Width | 120mm | |
| Depth | 170mm | |
| Length | 172mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 185A | ||
Series 3RT1 | ||
Power Rating 90kW | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 65A | ||
Control Circuit Voltage Uc 277V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CCC, CSA, EAC | ||
Width 120mm | ||
Depth 170mm | ||
Length 172mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens 3RT1 power contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input).The 3RT1 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.
The contactor are available in various sizes and in a wide performance range
Pre-installed auxiliary switches reduce the complexity of your design
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 690V
