Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 110 A, 55 kW 24V, NO/NC, 1kV

Subtotal (1 unit)*

$1,877.26

(exc. GST)

$2,064.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,877.26

*price indicative

RS Stock No.:
154-060
Mfr. Part No.:
3RT2047-1AB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

110A

Power Rating

55kW

Series

3RT2

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UL, UKCA

Length

140mm

Width

70mm

Depth

195mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed to provide efficient control in demanding electrical environments. With a robust construction and reliable operation, it caters to various applications including motor control and automation tasks. This expertly engineered device excels at managing high loads, featuring a 3-pole setup with impressive performance specifications. Its versatile design accommodates a wide range of operational currents and voltages, ensuring compatibility in diverse industrial settings. Safety and reliability are paramount, as the contactor includes additional features like auxiliary contacts and multiple mounting options, allowing for seamless integration into existing systems. Experience enhanced operational efficiency with this cutting-edge power contactor solution.

Superior electrical endurance for performance

Auxiliary contacts for expanded functionality

High shock resistance for reliability

Meets environmental standards for sustainability

Versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy