RS Better World
Siemens Size S6, 3RT1 Contactor, 23V ac/dc, 26 V ac/dc Coil, 3-Pole, 115 A, 55 kW, 2 NO/2 NC
- RS Stock No.:
- 211-3678
- Mfr. Part No.:
- 3RT1054-1AB36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,364.61
(exc. GST)
$1,501.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3678
- Mfr. Part No.:
- 3RT1054-1AB36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 23V ac/dc, 26V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | Size S6, 3RT1 | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 23V ac/dc, 26V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series Size S6, 3RT1 | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT1 series is a power contactor for switching motors. It has a size of S6. It has power rating of 55 kW. The design of surge suppressor is with varistor. The type of electrical connection for main current circuit is through box terminal and for auxiliary and control current circuit is through screw type terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw fixing
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens 3RT12 Contactor 26 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 26 V ac/dc Coil 275 A 26V ac/dc 690V
- Siemens 3RT14 Contactor 26 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT12 Contactor 26 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 26 V ac/dc Coil 400 A 26V ac/dc 690V
