RS Better World

Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 160 A, 55 kW 240V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,341.08

(exc. GST)

$1,475.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,341.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-089
Mfr. Part No.:
3RT1054-2AP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Operational Current Ie

160A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

DNV, CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Depth

170mm

Length

172mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for AC-3e/AC-3 applications, managing currents up to 115 A with high efficiency and reliability. It features robust insulation and surge voltage resistance, making it ideal for heavy-duty motor control in dynamic environments. With exceptional mechanical service life, low power loss, and auxiliary contacts for added functionality, it offers longevity and versatility for various industrial applications.

Compact for easy installation

High insulation voltage

Robust shock resistance

Efficient power loss management

Extended service life

Flexible in various conditions

Seamless system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy