Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 130 A, 55 kW 24V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,952.53

(exc. GST)

$2,147.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,952.53

*price indicative

RS Stock No.:
154-057
Mfr. Part No.:
3RT2047-1AB00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

1kV

Contact Current

130A

Power Rating

55kW

Series

3RT2

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

130A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 62061, EN ISO 13849-1, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2, SN 31920

Width

70mm

Length

140mm

Depth

152mm

COO (Country of Origin):
DE
The Siemens power contactor, designed for reliable operation in a wide range of industrial applications, exemplifies exceptional engineering and robust performance. With its compact S3 size, this advanced device efficiently handles operational currents of up to 110 A, making it suitable for both AC-3 and AC-3e uses. The contactor is built to withstand harsh ambient conditions with an operating temperature range of -25 to +60 °C and an installation altitude of up to 2000 m. Its environmentally conscious design and high mechanical service life ensure long-lasting reliability, while the added features like shock resistance and impressive insulation voltage ratings underscore its dependable nature in critical setups.

Robust insulation voltage ratings ensure safe and secure operation

Designed with a space-saving footprint allowing for efficient installation

High ambient temperature tolerance enhances operational flexibility

Integrates auxiliary contacts for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy