Siemens 3RT1 Contactor, 250V ac Coil, 4-Pole, 200 A, 75 kW 250V ac, 4 NO, 690V
- RS Stock No.:
- 210-4427
- Mfr. Part No.:
- 3RT1355-6AP36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,932.73
(exc. GST)
$2,126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,932.73 |
*price indicative
- RS Stock No.:
- 210-4427
- Mfr. Part No.:
- 3RT1355-6AP36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 200A | |
| Series | 3RT1 | |
| Power Rating | 75kW | |
| Mount Type | Screw | |
| Function | Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 140A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 150mm | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Depth | 128mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 250V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 200A | ||
Series 3RT1 | ||
Power Rating 75kW | ||
Mount Type Screw | ||
Function Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V ac | ||
Contactor Application Safety | ||
Operational Current Ie 140A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 150mm | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Depth 128mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
Siemens 3RT1 Series Contactor, 250V Coil Voltage, 200A Contact Current - 3RT1355-6AP36
Features and Benefits:
• 250 V Coil nominal supports common AC control systems
• 75 kW at 400 V allows substantial motor power operation
• 2NO/2NC auxiliary contacts enable local control and signalling
• Screw terminals and connection bar ensure secure conductor termination
Applications
• Suitable for motor control up to 75 kW at 400 V
• Ideal for installations requiring AC/DC Coil flexibility
• Can be used where a wide ambient range is necessary
• Suitable for systems needing 2NO and 2NC auxiliary contacts
What is the operational current for AC-3 duty at 400 V?
What short-circuit protection is specified for the main circuit?
How are auxiliary and control connections made?
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 690 A 240V ac/dc 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 90 kW 230V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 250 kW 240V ac 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 265 A 2 NO/2 NC, 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 225 A 2 NO/2 NC, 400V
