RS Better World

Siemens Size S6, 3RT1 Contactor, 400V ac Coil, 3-Pole, 115 A, 55 kW 240V, 3 NO

Subtotal (1 unit)*

$1,287.75

(exc. GST)

$1,416.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,287.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-8292
Mfr. Part No.:
3RT1054-6AB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Current

115A

Power Rating

55kW

Series

Size S6, 3RT1

Mount Type

Side

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

172mm

Depth

170mm

Standards/Approvals

EAC

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT2 series is power contactor having 3 pole. The rated current required for the contactor is the 115A and contactor size is S6. This contactor have screw fixing mounting an spring terminal for connection. This contactor has 2NO and 2NC auxiliary contact.

IP degree of protection is IP20

Ambient temperature during operation -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy