Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 160-942
- Mfr. Part No.:
- 3RT2045-1AB04
- Brand:
- Siemens
Subtotal (1 unit)*
$869.68
(exc. GST)
$956.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $869.68 |
*price indicative
- RS Stock No.:
- 160-942
- Mfr. Part No.:
- 3RT2045-1AB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 125A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 125A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Length 140mm | ||
Width 70mm | ||
Depth 195mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for exceptional performance in a variety of applications. Known for its reliability, it allows you to manage high currents of up to 80A, making it ideal for both AC-3e and AC-3 categories. The contactor features robust insulation and surge voltage resistance, ensuring safe operation even in demanding environments. With its efficient design, this device optimally minimizes power loss, contributing to energy conservation.
High reliability for consistent performance
Compact for flexible installation
Enhanced insulation for high voltage safety
Supports various auxiliary contacts
Reduces power loss
Versatile control for different voltages
Durable with high quality materials
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
