Siemens SIRIUS Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$607.38

(exc. GST)

$668.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.38

*price indicative

RS Stock No.:
153-350
Mfr. Part No.:
3RA2323-8XB30-1AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

SIRIUS

Function

Pipe, Valve

Mount Type

Surface

Normal State Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

No

Length

101mm

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered to provide reliable performance in demanding AC-3e and AC-3 applications, catering to operational requirements of motors up to 9 A. Its robust construction features an electrical and mechanical interlock as well as auxiliary contacts, making it an essential component for ensuring safety and efficiency in control circuits.

Wide temperature range for reliability

Easy DIN rail mounting

Auxiliary switch options for control

Significant shock resistance

Complies with high safety standards

Compact dimensions for space saving

Reliable in high voltage scenarios with safety protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy