Siemens SIRIUS Contactor, 24V ac Coil, 3-Pole, 13 A, 11 kW 24V ac, 1 NO, 690V
- RS Stock No.:
- 153-337
- Mfr. Part No.:
- 3RA2325-8XB30-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$788.64
(exc. GST)
$867.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.64 |
*price indicative
- RS Stock No.:
- 153-337
- Mfr. Part No.:
- 3RA2325-8XB30-2AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Series | SIRIUS | |
| Function | Reversing | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Length | 101mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Series SIRIUS | ||
Function Reversing | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals No | ||
Length 101mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for reliability and efficiency in industrial environments. This robust device is capable of handling substantial operational current and voltage, making it ideal for applications demanding high performance. With a compact design suitable for vertical mounting, it features spring-loaded terminals for secure connections.
Auxiliary switch capability
Up to 10 million cycles mechanical service life
Complies with international safety standards
Wide operating temperature range
Easy DIN rail installation
Suitable for AC motors up to 11 kW
Effective short circuit protection
Related links
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V dc 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 8.9V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V ac 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
