Siemens SIRIUS Contactor, 24V ac Coil, 3-Pole, 8.9 A, 7.5 kW 24V ac, 3 NO, 690V

Subtotal (1 unit)*

$616.51

(exc. GST)

$678.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.51

*price indicative

RS Stock No.:
153-338
Mfr. Part No.:
3RA2318-8XB30-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

SIRIUS

Power Rating

7.5kW

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Operational Current Ie

16A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

60°C

Depth

73mm

Length

68mm

Width

90mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for high efficiency and reliability in motor control applications. This robust device operates within a broad temperature range and is suitable for demanding environments, guaranteeing lasting performance. Designed with advanced electrical and mechanical interlock features, it ensures maximum safety during operation.

Tailored for dynamic load frequencies

Easy integration into existing systems

High quality materials for durability

Advanced shock resistance

Excellent contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy