Siemens SIRIUS 3RA23 Contactor, 24V ac Coil, 3-Pole, 13 A, 11 kW 24V ac, 3 NO, 8.9V
- RS Stock No.:
- 153-336
- Mfr. Part No.:
- 3RA2325-8XB30-1AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$788.64
(exc. GST)
$867.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.64 |
*price indicative
- RS Stock No.:
- 153-336
- Mfr. Part No.:
- 3RA2325-8XB30-1AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 8.9V | |
| Contact Current | 13A | |
| Series | SIRIUS 3RA23 | |
| Power Rating | 11kW | |
| Mount Type | Surface | |
| Function | Valve, Pipe | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 101mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 8.9V | ||
Contact Current 13A | ||
Series SIRIUS 3RA23 | ||
Power Rating 11kW | ||
Mount Type Surface | ||
Function Valve, Pipe | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 101mm | ||
Width 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to enhance operational efficiency in various industrial applications. With a robust construction suitable for AC-3e/AC-3 ratings, it boasts a reliable current handling capacity of up to 17 A and operates seamlessly within a temperature range of -25 to +60 °C. This advanced product supports multiple functionalities, aspiring to cater to diverse motor control requirements.
Compact design
Advanced shock resistance
Wide temperature range
Long mechanical service life
Finger safe protection
Supports auxiliary and main circuits
Handles various conductor sizes
Related links
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
