Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 8.9 A, 7.5 kW 110V, 3 NO, 690V
- RS Stock No.:
- 153-161
- Mfr. Part No.:
- 3RA2318-8XB30-1AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$616.51
(exc. GST)
$678.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.51 |
*price indicative
- RS Stock No.:
- 153-161
- Mfr. Part No.:
- 3RA2318-8XB30-1AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RA23 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Safety | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | |
| Length | 68mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RA23 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Safety | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | ||
Length 68mm | ||
Depth 73mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly stands as a robust solution for diverse industrial needs, encapsulating advanced technology and immense reliability. Designed for AC-3e and AC-3 applications, it effortlessly handles operational currents up to 16 A and delivers impressive power ratings, catering to various voltage requirements. With its compact design and versatile installation options, this assembly is suitable for environments where space is at a premium.
Electrical and mechanical interlocks for safety
Long mechanical service life
Compact for tight spaces
Screw type terminals for secure connections
Wide temperature range for versatility
- RS Stock No. 0153332
- Mfr. Part No. 3RA2318-8XB30-2AF0
Each
$616.51
- RS Stock No. 0153137
- Mfr. Part No. 3RA2324-8XB30-1AG2
Each
$659.60
- RS Stock No. 0160396
- Mfr. Part No. 3RT2018-2BF41
Each
$361.87
- RS Stock No. 0153160
- Mfr. Part No. 3RA2318-8XB30-2AK6
Each
$616.51
Related links
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V












