Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 8.9 A, 7.5 kW 120V ac, 3 NO, 690V

Subtotal (1 unit)*

$615.11

(exc. GST)

$676.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$615.11

*price indicative

RS Stock No.:
153-159
Mfr. Part No.:
3RA2318-8XB30-1AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 120V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RA23

Power Rating

7.5kW

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

16A

Control Circuit Voltage Uc

120V ac

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

68mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly offers exceptional performance and reliability in controlling AC motors across various applications. Featuring a robust design built for continuous operation, it accommodates operational currents of up to 16 A and is tailored to deliver impressive performance at a maximum operating voltage of 690 V.

Compact design for tight spaces

Durable build for long lasting performance

Versatile for various AC motor setups

Enhanced safety features for mechanical wear

Auxiliary switch compatibility for extended functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy