Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 7.5 A, 5.5 kW 110V, 1 NO, 690V
- RS Stock No.:
- 153-137
- Mfr. Part No.:
- 3RA2324-8XB30-1AG2
- Brand:
- Siemens
Subtotal (1 unit)*
$659.60
(exc. GST)
$725.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.60 |
*price indicative
- RS Stock No.:
- 153-137
- Mfr. Part No.:
- 3RA2324-8XB30-1AG2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7.5A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Valve, Pipe | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Length | 101mm | |
| Depth | 97mm | |
| Standards/Approvals | RoHS Directive | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7.5A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Valve, Pipe | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Length 101mm | ||
Depth 97mm | ||
Standards/Approvals RoHS Directive | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for optimal performance in a variety of applications. Designed to handle AC-3 and AC-3e rated values, this robust unit supports operational currents up to 12 A, making it an ideal choice for industrial environments. Featuring mechanical and electrical interlock capabilities, this assembly enhances safety and reliability during operation.
Up to 10 million mechanical cycles
Shock resistant for durability
Wide ambient temperature range
Accommodates various conductor sizes
Auxiliary contacts for enhanced control
IP20 protection class
Easy installation with screw and snap on mounting
Related links
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
