Siemens 315A Slotted Tag Fuse, NH000, 690V
- RS Stock No.:
- 230-3023
- Mfr. Part No.:
- 3NE8731-1
- Brand:
- Siemens
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$120.62
(exc. GST)
$132.68
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $120.62 | $1,206.20 |
50 + | $108.558 | $1,085.58 |
*price indicative
- RS Stock No.:
- 230-3023
- Mfr. Part No.:
- 3NE8731-1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Ultra-fast disconnection characteristics compared to conventional LV HRC fuses
Provide great protection for devices like UPS systems and soft starters for motors
Provide great protection for devices like UPS systems and soft starters for motors
Specifications
Attribute | Value |
---|---|
Current Rating | 315A |
Fuse Size | NH000 |
Voltage Rating | 690V |
Application Category | aR |
Related links
- Siemens 315A Slotted Tag Fuse, NH3, 400V
- Siemens 25A Slotted Tag Fuse, NH000, 690V
- Siemens 80A Slotted Tag Fuse, NH000, 690V
- Siemens 20A Slotted Tag Fuse, NH000, 690V
- Siemens 250A Slotted Tag Fuse, NH000, 690V
- Siemens 160A Slotted Tag Fuse, NH000, 690V
- Siemens 32A Slotted Tag Fuse, NH000, 690V
- Siemens 100A Slotted Tag Fuse, NH000, 690V