Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 3 NO, 690V

Subtotal (1 unit)*

$616.51

(exc. GST)

$678.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.51

*price indicative

RS Stock No.:
153-160
Mfr. Part No.:
3RA2318-8XB30-2AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RA23

Mount Type

Surface

Function

Pipe, Valve

Normal State Configuration

3 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V

Operational Current Ie

16A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

90mm

Length

84mm

Depth

83mm

Standards/Approvals

Since: 10/01/2009, RoHS

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for efficiency and reliability in industrial applications. With a robust design suitable for both AC-3 and AC-3e operational modes, it supports a variety of motor control tasks while ensuring safety and performance. The unit features a three pole configuration, making it ideal for managing high electrical loads up to 16 A and 7.5 kW at 400 V.

Safety interlocks for secure operation

Spring loaded terminals for easy connections

Wide temperature range for flexibility

Supports AC and DC operations

IP20 protection for dust and contact safety

Lightweight and easy to mount

DIN rail compatible

High shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy