Siemens 3RA23 Contactor, 48V ac Coil, 3-Pole, 8.9 A, 7.5 kW 48V ac, 3 NO, 690V

Subtotal (1 unit)*

$616.51

(exc. GST)

$678.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.51

*price indicative

RS Stock No.:
153-345
Mfr. Part No.:
3RA2318-8XB30-2AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RA23

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Operational Current Ie

16A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

48V ac

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 81346-2, EAC, DNV, UKCA, CSA, UL, CE, IEC 60529, RoHS, RMRS, ABS, PRS, IP20

Depth

83mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed to provide reliable performance in industrial environments. With a robust ability to handle operational currents of up to 16 A and rated voltages reaching 690 V, this product excels in versatility. Engineered for applications involving frequent switching, its mechanical lifespan boasts an impressive 10 million operating cycles, ensuring minimal downtime.

High operational efficiency with a wide voltage range

Compact size for versatile installation

Reliable shock resistance for durability

User friendly for easy setup and maintenance

Environmentally compliant with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy