Siemens 3RA23 Contactor, 110 V AC Coil, 3-Pole, 8.9 A, 7.5 kW, 3NO, 690 V
- RS Stock No.:
- 153-332
- Mfr. Part No.:
- 3RA2318-8XB30-2AF0
- Brand:
- Siemens
Price Each**
$397.32
(exc. GST)
$437.05
(inc. GST)
999999 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $397.32 |
**price indicative
Related links
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 7.5 kW 690 V
- Siemens 3RA23 3RA23 Contactor 3-Pole 7.5 kW 690 V
- Siemens 3RA23 3RA23 Contactor 3-Pole 5.5 kW 690 V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 690 V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW, 690 V
- Siemens 3RA23 SIRIUS Contactor 3-Pole 7.5 kW 690 V
- Siemens 3RA23 SIRIUS Contactor 3-Pole 7.5 kW 690 V