Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 24 A, 22 kW 110V, 1 NO, 690V
- RS Stock No.:
- 161-533
- Mfr. Part No.:
- 3RA2335-8XB30-1AG2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,268.29
(exc. GST)
$1,395.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,268.29 |
*price indicative
- RS Stock No.:
- 161-533
- Mfr. Part No.:
- 3RA2335-8XB30-1AG2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Power Rating | 22kW | |
| Series | 3RA23 | |
| Mount Type | Surface | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | No | |
| Length | 141mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Power Rating 22kW | ||
Series 3RA23 | ||
Mount Type Surface | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals No | ||
Length 141mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is a sophisticated solution engineered for high performance applications in industrial environments. Designed to handle a robust AC load of 41 A, this assembly ensures reliable operation for reversing motor duties up to an impressive 18.5 kW. The combination of both electrical and mechanical interlocks enhances safety during operation, while its compact size permits versatile installation options.
Robust mechanical service life
Multiple adjustable mounting options
Electrical and mechanical interlocks for safety
Suitable for up to 2000m altitude
Screw type terminals for secure connectivity
Low power consumption and peak performance
Complies with IEC and UL standards
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
