Siemens 3RA23 Reversing Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 213-0720
- Mfr. Part No.:
- 3RA2324-8XB30-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,032.36
(exc. GST)
$1,135.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,032.36 |
*price indicative
- RS Stock No.:
- 213-0720
- Mfr. Part No.:
- 3RA2324-8XB30-1BB4
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | CE, CSA, UL, EU | |
| Length | 101mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals CE, CSA, UL, EU | ||
Length 101mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2130724
- Mfr. Part No. 3RA2327-8XB30-1BB4
- RS Stock No. 2032057
- Mfr. Part No. 3RA2317-8XB30-1BB4
- RS Stock No. 2130719
- Mfr. Part No. 3RA2318-8XB30-1BB4
- RS Stock No. 0153352
- Mfr. Part No. 3RA2317-8XB30-2FB4
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V












