Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NO, 690V

Subtotal (1 unit)*

$1,032.36

(exc. GST)

$1,135.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.36

*price indicative

RS Stock No.:
153-148
Mfr. Part No.:
3RA2324-8XB30-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RA23

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

2 x 1 NO

Number of Auxiliary Contacts

3

Terminal Type

Spring Terminal

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1

Length

114mm

Width

90mm

Depth

107mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for high performance applications, offering robust operational reliability. Designed with user friendly functionality in mind, it boasts integrated auxiliary contacts and an electrical/mechanical interlock for enhanced safety. The assembly is built to withstand extreme ambient conditions, making it ideal for diverse applications.

Robust construction for demanding environments

Auxiliary contacts for versatile applications

Spring loaded terminals for secure connections

Wide temperature range for adaptability

High mechanical service life

Compliant with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy